Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
505 In Stock | 1 : ¥88.67000 Bulk | Bulk | Active | Receptacle, Male Pins | - | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | Keyed | Plastic | Rubber | - | Tin | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | - | - | - | -40°C ~ 105°C | |||
496 In Stock | 1 : ¥88.67000 Bulk | Bulk | Active | Plug, Female Sockets | - | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | Keyed | Plastic | Rubber | - | Tin | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | - | - | - | -40°C ~ 105°C | |||
460 In Stock | 1 : ¥88.67000 Bulk | Bulk | Active | Receptacle, Male Pins | - | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | Keyed | Plastic | Rubber | - | Tin | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | - | - | - | -40°C ~ 105°C |