120-8551-102 | |
---|---|
DigiKey Part Number | 1003-120-8551-102-ND |
Manufacturer | |
Manufacturer Product Number | 120-8551-102 |
Description | VECTOR/APD/HARNESS/OTHERS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Rubber | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
10 | ¥79.81600 | ¥798.16 |
25 | ¥75.18520 | ¥1,879.63 |
50 | ¥73.25940 | ¥3,662.97 |
100 | ¥71.33090 | ¥7,133.09 |
250 | ¥63.61976 | ¥15,904.94 |
500 | ¥59.76392 | ¥29,881.96 |
1,000 | ¥52.82352 | ¥52,823.52 |