643280100305 | |
---|---|
DigiKey Part Number | 732-643280100305-ND |
Manufacturer | |
Manufacturer Product Number | 643280100305 |
Description | WR-CIRC M12 - SCREW - CODING A - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60V | |
Cable Opening | 0.661" (16.80mm) | |
Operating Temperature | -40°C ~ 90°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.24000 | ¥283.24 |
10 | ¥259.63500 | ¥2,596.35 |
100 | ¥231.31120 | ¥23,131.12 |
250 | ¥202.98740 | ¥50,746.85 |