Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,396 In Stock | 1 : ¥12.15000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black, Silver | - | - | Board Guide, Board Lock | Shielded | 2A | 12VDC | - | -25°C ~ 80°C | |||
7,813 In Stock | 1 : ¥18.64000 Tube | - | Tube | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | Board Lock | Shielded | 1A | 30VDC | - | -55°C ~ 105°C | ||
2,598 In Stock | 1 : ¥22.82000 Bag | Bag | Active | Plug, Male Pins | 8 | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
879 In Stock | 1 : ¥49.92000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 8 | DIN (270 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | N (Normal) | Metal | Steel | - | Tin | Silver | - | - | Ground | Shielded | - | - | - | - | ||
2,744 In Stock | 1 : ¥14.86000 Tray | Tray | Active | Receptacle, Female Sockets | 7 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
1,084 In Stock | 1 : ¥19.62000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C |