KPJXHT-4S-S

DigiKey Part Number
2092-KPJXHT-4S-S-ND
Manufacturer
Manufacturer Product Number
KPJXHT-4S-S
Description
CONN JACK FMALE 4POS TIN SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KPJXHT-4S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
Power DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
48VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Digital, Power
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.88000¥24.88
10¥22.56900¥225.69
25¥21.37520¥534.38
40¥20.87750¥835.10
170¥19.88412¥3,380.30
340¥17.39850¥5,915.49
510¥16.90141¥8,619.72
1,020¥14.41585¥14,704.17
2,550¥13.42168¥34,225.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.