Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ¥154.10000 Tray | Tray | Active | Plug, Female Sockets | 4 (3 + PE) | S | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Push-Twist | N (Normal) | Metal | Zinc Alloy | Zinc | Silver | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut, Rotatable | - | 5A | 200VAC | 0.256" ~ 0.315" (6.50mm ~ 8.00mm) | -20°C ~ 100°C | |||
147 In Stock | 1 : ¥304.50000 Bulk | Bulk | Active | Plug, Female Sockets | 4 (3 + PE) | 18-10 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Zinc | Silver | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut, Ground Lug | - | 23A | - | - | -55°C ~ 125°C | |||
42 In Stock | 1 : ¥396.70000 Bag | Bag | Active | Plug, Female Sockets | 4 (3 + PE) | 22-22 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Zinc | Silver | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut, Ground Lug | - | - | - | - | -55°C ~ 125°C | |||
11 In Stock | 1 : ¥798.24000 Bulk | Bulk | Active | Plug, Female Sockets | 4 (3 + PE) | 22-22 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Zinc | Silver | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut, Ground Lug | - | 46A | - | - | -55°C ~ 125°C | |||
5 In Stock | 1 : ¥758.34000 Tray | Tray | Active | Plug, Female Sockets | 4 (3 + PE) | 22-22 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Zinc | Silver | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut, Ground | - | - | - | - | - |