Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥78.49000 Box | Box | Active | Plug, Male Pins | 6 | M8-6 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C | |||
71 In Stock | 1 : ¥100.32000 Bag | - | Bag | Active | Plug, Male Pins | 6 | M8-6 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | - | - | 0.181" (4.60mm) | - | ||
30 In Stock | 1 : ¥155.25000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | M8-6 | - | Panel Mount | Bulkhead - Rear Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C | |||
100 In Stock | 1 : ¥83.00000 Box | Box | Active | Insert, Female Sockets | 6 | M12-6 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | - | - | - | -25°C ~ 85°C | |||
59 In Stock | 1 : ¥121.01000 Tray | - | Tray | Active | Receptacle, Female Sockets | 6 | M8-6 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 1A | 30VAC/DC | - | -40°C ~ 100°C | ||
37 In Stock | 1 : ¥107.22000 Bag | - | Bag | Active | Receptacle, Female Sockets | 6 | M8-6 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | - | - | - | - |