Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
781 Marketplace | 1 : ¥304.50000 Box | Box | Active | Receptacle, Female Sockets | 3 | - | - | 12-3 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
30 In Stock | 1 : ¥353.51000 Box | - | Box | Active | Plug, Male Pins | 3 (Power) | Military | MIL-DTL-26482 Series II | 12-3 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Fluid Resistant | - | Coupling Nut | Unshielded | - | - | - | -55°C ~ 175°C | ||
0 Marketplace | Active | Box | Active | Plug, Female Sockets | 3 | - | - | 12-3 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C |