Circular Connector Assemblies

Results: 4
Series
Tini Q-G® TA-RATini Q-G® TA-XTini Q-G® TB
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel Mount
Mounting Feature
-Bulkhead - Rear Side Nut
Termination
SolderSolder Cup
Color
Black, SilverSilver
Material Flammability Rating
-UL94 V-0
Features
Backshell, Cable ClampBackshell, Cable Clamp, Ground, Strain ReliefBackshell, Cable Clamp, Strain ReliefGround
Shielding
-Shielded
Cable Opening
0.065" ~ 0.155" (1.65mm ~ 3.94mm)0.115" ~ 0.190" (2.92mm ~ 4.83mm)0.120" ~ 0.150" (3.05mm ~ 3.81mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
TB5M
TB5M
CONN RCPT ML MINI XLR 5P SDR CUP
Switchcraft Inc.
550
In Stock
1 : ¥107.71000
Bulk
Bulk
Active
Receptacle, Male Pins
5
Mini XLR
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Latch Lock
Keyed
Metal
Copper Alloy
Nickel
Silver
Silver
-
UL94 V-0
Ground
-
4A
125VAC
-
-55°C ~ 85°C
TA5MLX
TA5MLX
CONN RCPT MALE MINI XLR 5P SLDR
Switchcraft Inc.
126
In Stock
1 : ¥128.24000
Bulk
Bulk
Active
Receptacle, Male Pins
5
Mini XLR
-
Free Hanging (In-Line)
-
Solder
Latch Lock
Keyed
Metal
Copper Alloy
Nickel
Silver
Black, Silver
-
UL94 V-0
Backshell, Cable Clamp
Shielded
4A
125VAC
0.115" ~ 0.190" (2.92mm ~ 4.83mm)
-55°C ~ 85°C
TA5MX
TA5MX
CONN RCPT MALE MINI XLR 5P SLDR
Switchcraft Inc.
118
In Stock
1 : ¥128.24000
Bulk
Bulk
Active
Receptacle, Male Pins
5
Mini XLR
-
Free Hanging (In-Line)
-
Solder
Latch Lock
Keyed
Metal
Copper Alloy
Nickel
Silver
Black, Silver
-
UL94 V-0
Backshell, Cable Clamp, Strain Relief
Shielded
4A
125VAC
0.065" ~ 0.155" (1.65mm ~ 3.94mm)
-55°C ~ 85°C
TARA5MX
TARA5MX
CONN RCPT MALE MINI XLR 5P SLDR
Switchcraft Inc.
59
In Stock
1 : ¥154.84000
Bulk
Bulk
Active
Receptacle, Male Pins
5
Mini XLR
-
Free Hanging (In-Line), Right Angle
-
Solder Cup
Latch Lock
Keyed
Metal
Copper Alloy
Nickel
Silver
Black, Silver
-
-
Backshell, Cable Clamp, Ground, Strain Relief
-
4A
125VAC
0.120" ~ 0.150" (3.05mm ~ 3.81mm)
-55°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.