Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock 520 Factory | 1 : ¥208.00000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 5 | 4 (3 + PE) (2) | Free Hanging (In-Line) | - | Push-Twist | Thermoplastic Polyurethane (TPU) | Green | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
3,320 In Stock | 1 : ¥291.20000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
40 In Stock 245 Factory | 1 : ¥779.27000 Bulk | Bulk | Active | Distributor Y-Shaped | Female Sockets | Male Pins (2) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Push-Twist | Thermoplastic Polyurethane (TPU) | Black | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Shielded | |||
134 In Stock | 1 : ¥829.19000 Box | Box | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 4 | 4 | Free Hanging (In-Line) | - | Threaded | Polyvinyl Chloride (PVC) | Black, Silver | Coupling Nut | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
238 In Stock | 1 : ¥19.79000 Bulk | Bulk | Active | Keyboard Adapter | Female Sockets | Male Pins | MiniDIN, PS/2 | DIN | 6 | 5 | Free Hanging (In-Line) | - | Push-Pull | Polyvinyl Chloride (PVC) | Beige | - | - | Shielded | |||
114 In Stock | 1 : ¥111.57000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M8 | M8 | 3 | 3 | Free Hanging (In-Line) | - | Threaded | Polyamide (PA), Nylon | Blue | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
108 In Stock 291 Factory | 1 : ¥209.84000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M8 | M8 | 4 | 3 (2) | Free Hanging (In-Line) | - | Push-Twist | Thermoplastic Polyurethane (TPU) | Green | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
253 In Stock | 1 : ¥613.52000 Bulk | Bulk | Active | Standard | Male Pins | Male Pins | 11-8 | 11-8 | 8 | 8 | Panel Mount | Flange | Threaded | Thermoplastic | Black | - | - | Unshielded | |||
16 In Stock | 1 : ¥282.66000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M8 | M8 | 3 | 3 (2) | Free Hanging (In-Line) | - | Push-Twist | Thermoplastic Polyurethane (TPU) | Green | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
87 In Stock | 1 : ¥171.83000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (1), Male Pins (1) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic | - | Coupling Nut | IP68 - Dust Tight, Waterproof | Unshielded | |||
98 In Stock | 1 : ¥191.86000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic Polyurethane (TPU) | Red | - | IP67 - Dust Tight, Waterproof | Unshielded |