Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,320 In Stock | 1 : ¥291.20000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
209 In Stock 583 Factory | 1 : ¥331.84000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
132 In Stock | 1 : ¥370.10000 Bulk | Bulk | Active | Gender Changer | Female Sockets | Female Sockets | M12 | M12 | 4 | 4 | Panel Mount | Bulkhead - Nut | Threaded | - | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
22 In Stock | 1 : ¥571.89000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Unshielded | |||
25 In Stock | 1 : ¥316.57000 Bulk | Bulk | Active | Standard | Male Pins | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Push-Pull, Threaded | Zinc, Die Cast | Silver | Mounting Hardware | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Shielded | |||
9 In Stock | 1 : ¥575.43000 Bulk | Bulk | Active | Gender Changer | Female Sockets | Female Sockets | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Push-Pull | - | Silver | Mounting Hardware | - | Shielded | |||
20 In Stock | 1 : ¥436.27000 Bag | Bag | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Polyvinyl Chloride (PVC) | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥279.95000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Copper Alloy | Silver | - | IP67 - Dust Tight, Waterproof | Shielded |