Circular Connector Adapters

Results: 4
Manufacturer
HARTINGMolexNorComp Inc.Phoenix Contact
Series
Brad Ultra-Lock 120084Har-Speed M12S58SACC
Packaging
BagBulk
Connector Style
Gender ChangerStandard
Number of Positions (Convert From)
58
Number of Positions (Convert To)
58
Housing Material
BrassPolyvinyl Chloride (PVC)Zinc Die Cast
Housing Color
BlackSilver
Features
-Coupling Nut
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Convert From (Adapter End)
Convert To (Adapter End)
Shell Size - Insert (Convert From)
Shell Size - Insert (Convert To)
Number of Positions (Convert From)
Number of Positions (Convert To)
Mounting Type
Mounting Feature
Fastening Type
Housing Material
Housing Color
Features
Ingress Protection
Shielding
1551697
1551697
CONN ADAPTER 8P-8P F-M PNL MNT
Phoenix Contact
209
In Stock
583
Factory
1 : ¥331.84000
Bulk
Bulk
Active
Standard
Female Sockets
Male Pins
M12
M12
8
8
Panel Mount
Bulkhead - Nut
Threaded
Brass
Silver
-
IP67 - Dust Tight, Waterproof
Shielded
1200848169
1200848169
CONN ADAPTER 8P-8P F-M PNL MNT
Molex
22
In Stock
1 : ¥571.89000
Bulk
Bulk
Active
Standard
Female Sockets
Male Pins
M12
M12
8
8
Panel Mount
Bulkhead - Nut
Threaded
Brass
Silver
-
IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Unshielded
Har-Speed M12 Series
21033816815
CONN GENDER CHANGER 8P-8P F-M
HARTING
19
In Stock
1 : ¥527.97000
Bulk
Bulk
Active
Gender Changer
Female Sockets
Male Pins
M12
M12
8
8
Panel Mount
Bulkhead - Nut
Threaded
Zinc Die Cast
Silver
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Shielded
S58-A04-MFR001
S58-A05-MFR001
M12 // SADPT // 5P // A // MF
NorComp Inc.
10
In Stock
1 : ¥414.10000
Bag
Bag
Active
Standard
Female Sockets
Male Pins
M12
M12
5
5
Panel Mount
Bulkhead - Nut
Threaded
Polyvinyl Chloride (PVC)
Black
Coupling Nut
IP67 - Dust Tight, Waterproof
Unshielded
Showing
of 4

Circular Connector Adapters


Circular Connectors Adapters are used to convert from one Circular Connector style to another whether it is Free-Hanging or Panel mount. Examples include DIN, M12, M22, M23, M35, M40, M8, MiniDin, XLR, 1 3/8, 7/8, 8-2 to 8-98, 10-2 to 10-98, 10SL-3, 10SL-4, 11-4, 11-8, 12-3 to 12-98, 12S-3, 12S-51, 14-2 to 14-AA, 14S-1 to 14S-A7, 162 to 16-99, 16S-1 to 16S-A18, 16S-A19, 17-16, 17-28, 18-1 to 18-32, 20-2 to 20-41, 20-A37 to 20-A9, 22-1 to 22-55, 24-2 to 24-79, 24-A24 to 24-A35, 28-2 to 28-79, 28-A16 to 28-A63, 32-1 to 32-73, 32-A10 to 32-A55, 36-3 to 36-79, 36-A34 to 36-A98, 40-56 to 40-87, 113 to 675.