Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥80.93000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
144 In Stock | 1 : ¥91.81000 Bulk | Bulk | Active | Cable Clamp | 0.938" (23.83mm) | - | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
101 In Stock | 1 : ¥91.81000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Zinc Alloy | - | Black | Clamp Screws | - | |||
56 In Stock | 1 : ¥105.76000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Washers | - | |||
70 In Stock | 1 : ¥111.45000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Zinc Alloy | - | Black | Bushing, Clamp Screws | - | |||
0 In Stock Check Lead Time | 1 : ¥98.19000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - |