Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
942 In Stock | 1 : ¥128.45000 Bulk | Bulk | Active | Cable Clamp | 0.100" ~ 0.230" (2.54mm ~ 5.84mm) | 0.860" (21.84mm) | 9 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
514 In Stock | 1 : ¥133.21000 Bulk | Bulk | Active | Cable Clamp | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | 0.980" (24.90mm) | 11 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - |