M85049/38-9W | |
---|---|
DigiKey Part Number | APC1413-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/38-9W |
Description | CONN CABLE CLAMP SZ9 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.100" ~ 0.230" (2.54mm ~ 5.84mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.45000 | ¥128.45 |
10 | ¥113.85700 | ¥1,138.57 |
25 | ¥109.47520 | ¥2,736.88 |
50 | ¥105.09540 | ¥5,254.77 |
100 | ¥99.25680 | ¥9,925.68 |
250 | ¥90.49884 | ¥22,624.71 |
500 | ¥84.66022 | ¥42,330.11 |
1,000 | ¥77.65385 | ¥77,653.85 |