Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥139.76000 Bag | Bag | Active | Backshell, Heat Shrink Adapter | 0.500" (12.70mm) | - | 13 | M18x1 | 180° | Aluminum Alloy | Cadmium Nickel | Unshielded | Olive | - | - | |||
34 In Stock | 1 : ¥319.14000 Bulk | Bulk | Active | Backshell, Banding | 0.320" (8.13mm) | 0.986" (25.04mm) | 11, B | - | 180° | Aluminum Alloy | Electroless Nickel | Unshielded | Silver | Self Locking | - | |||
88 In Stock | 1 : ¥134.32000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | 0.375" (9.52mm) | 0.850" (21.59mm) | 11, B | - | 180° | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - |