M85049/88-11N03 | |
---|---|
DigiKey Part Number | APM85049/88-11N03-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/88-11N03 |
Description | CONN BACKSH BANDING SZ11 B SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.320" (8.13mm) | |
Diameter - Outside | 0.986" (25.04mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.12000 | ¥319.12 |
10 | ¥279.43100 | ¥2,794.31 |
25 | ¥267.35800 | ¥6,683.95 |
50 | ¥258.73480 | ¥12,936.74 |
100 | ¥250.10980 | ¥25,010.98 |
250 | ¥236.31060 | ¥59,077.65 |