Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
354 In Stock | 1 : ¥162.37000 Bulk | Bulk | Active | Cable Clamp | 0.100" ~ 0.230" (2.54mm ~ 5.84mm) | 0.860" (21.84mm) | 9 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
143 In Stock | 1 : ¥168.07000 Bulk | Bulk | Active | Cable Clamp | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | 0.980" (24.90mm) | 11 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
423 In Stock | 1 : ¥186.60000 Bulk | Bulk | Active | Cable Clamp | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | 1.410" (35.81mm) | 17 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
336 Marketplace | Unavailable | Bulk | Active | Cable Clamp | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | 0.980" (24.90mm) | 11 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
892 Marketplace | Unavailable | Bulk | Active | Cable Clamp | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | 1.410" (35.81mm) | 17 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
871 Marketplace | Unavailable | Bulk | Active | Cable Clamp | 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | 1.280" (32.51mm) | 15 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
222 Marketplace | Unavailable | Bulk | Active | Cable Clamp | 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | 1.516" (38.50mm) | 19, F | - | 180° | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | Self Locking, Strain Relief | - | |||
28 In Stock | 1 : ¥151.07000 Bulk | Bulk | Active | Cable Clamp | 0.381" ~ 0.823" (9.68mm ~ 20.90mm) | 1.766" (44.86mm) | 23, H | - | 180° | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | Self Locking, Strain Relief | - | |||
27 In Stock | 1 : ¥254.36000 Bulk | Bulk | Active | Cable Clamp | 0.330" ~ 0.630" (8.38mm ~ 16.00mm) | 1.520" (38.61mm) | 19 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.418" ~ 0.853" (10.62mm ~ 21.67mm) | 1.889" (47.98mm) | 25 | M37x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | 1.516" (38.50mm) | 19 | M28x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Detented, Self-Locking, Strain Relief | - |