M85049/38S11W | |
---|---|
DigiKey Part Number | APC1407-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/38S11W |
Description | CONN CABLE CLAMP SZ11 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 11 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.52000 | ¥224.52 |
10 | ¥173.17800 | ¥1,731.78 |
25 | ¥156.84080 | ¥3,921.02 |
50 | ¥145.80600 | ¥7,290.30 |
100 | ¥135.80350 | ¥13,580.35 |
250 | ¥124.01848 | ¥31,004.62 |
500 | ¥116.08394 | ¥58,041.97 |