Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330 In Stock | 1 : ¥174.53000 Bulk | Bulk | Active | Cable Clamp | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | 1.890" (48.01mm) | 25 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
80 In Stock | 1 : ¥231.15000 Bulk | Bulk | Active | Cable Clamp | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | 1.890" (48.01mm) | 25 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
1 In Stock | 1 : ¥118.00000 Bulk | Bulk | Active | Cable Clamp | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | 1.890" (48.01mm) | 25 | - | 90° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
4 In Stock | 1 : ¥131.17000 Bulk | Bulk | Active | Cable Clamp | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | 1.890" (48.01mm) | 25 | - | 90° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - |