M85049/38-25W | |
---|---|
DigiKey Part Number | APC1409-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/38-25W |
Description | CONN CABLE CLAMP SZ25 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | |
Diameter - Outside | 1.890" (48.01mm) | |
Shell Size - Insert | 25 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.53000 | ¥174.53 |
10 | ¥151.27100 | ¥1,512.71 |
25 | ¥143.37120 | ¥3,584.28 |
50 | ¥141.29540 | ¥7,064.77 |
100 | ¥124.67200 | ¥12,467.20 |
250 | ¥116.36056 | ¥29,090.14 |
500 | ¥113.86716 | ¥56,933.58 |