Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399 In Stock | 1 : ¥81.52000 Tray | Tray | Active | Plug Housing | For Female Sockets | 10 | S | - | Crimp | 22 | Free Hanging (In-Line) | - | Push-Twist | N (Normal) | Synthetic Resin | - | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | |||
404 In Stock | 1 : ¥115.95000 Box | Box | Active | Plug Housing | For Female Sockets | 10 | S | - | Crimp | 22 | Free Hanging (In-Line), Right Angle | - | Push-Twist | N (Normal) | Synthetic Resin | - | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut, Rotatable | Unshielded | |||
297 In Stock | 1 : ¥115.95000 Bag | Bag | Active | Plug Housing | For Female Sockets | 10 | S | - | Crimp | 22 | Free Hanging (In-Line) | - | Push-Twist | N (Normal) | Synthetic Resin | - | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | |||
417 In Stock | 1 : ¥116.63000 Tray | Tray | Active | Plug Housing | For Female Sockets | 10 | S | - | Crimp | 22 | Free Hanging (In-Line) | - | Push-Twist | N (Normal) | Zinc Alloy | Zinc | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | |||
1,134 In Stock | 1 : ¥117.99000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 10 | S | - | Crimp | 22 | Free Hanging (In-Line) | - | Push-Twist | N (Normal) | Synthetic Resin | - | Black | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | |||
122 In Stock | 1 : ¥158.03000 Tray | Tray | Active | Receptacle Housing | For Male Pins | 10 | S | - | Crimp | 22 | Free Hanging (In-Line) | - | Push-Twist | N (Normal) | Synthetic Resin | - | Black | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | |||
111 In Stock | 1 : ¥165.85000 Tray | Tray | Active | Plug Housing | For Female Sockets | 10 | S | - | Crimp | 22 | Free Hanging (In-Line) | - | Push-Twist | N (Normal) | Zinc Alloy | Zinc | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥60.86000 Tray | Tray | Active | Plug Housing | For Female Sockets | 10 | 7 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull | Keyed | Polyphenylene Sulfide (PPS) | - | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded |