Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,878 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Signal, Machined | Pin | - | 18-20 AWG | 0.5 ~ 0.75mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
2,445 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Signal, Machined | Pin | - | 22-24 AWG | 0.18 ~ 0.3mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
99 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Signal, Machined | Socket | - | 18-20 AWG | 0.5 ~ 0.75mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - | |||
60 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Signal, Machined | Socket | - | 22-24 AWG | 0.18 ~ 0.3mm² | - | Crimp | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - |