XS2U-3122 | |
---|---|
DigiKey Part Number | 236-XS2U-3122-ND |
Manufacturer | |
Manufacturer Product Number | XS2U-3122 |
Description | CONTACT PIN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.34500 | ¥53.45 |
25 | ¥5.12280 | ¥128.07 |
50 | ¥5.01460 | ¥250.73 |
100 | ¥4.79620 | ¥479.62 |
250 | ¥4.36008 | ¥1,090.02 |
500 | ¥3.92412 | ¥1,962.06 |
1,000 | ¥3.83808 | ¥3,838.08 |