Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Signal, Machined | Pin | 0.7mm | 22-26 AWG | - | - | Crimp | - | Gold | 19.7µin (0.50µm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal, Machined | Pin | 0.7mm | 22-26 AWG | - | - | Crimp | - | Gold | 19.7µin (0.50µm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal, Machined | Pin | 0.9mm | 20-24 AWG | - | - | Crimp | - | Gold | 19.7µin (0.50µm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal, Machined | Socket | 1.3mm | 18-22 AWG | - | - | Crimp | - | Gold | 19.7µin (0.50µm) | - | - | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Socket | 0.7mm | 22-26 AWG | - | - | Crimp | - | Gold | 19.7µin (0.50µm) | - | - | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Socket | 0.7mm | 22-26 AWG | - | - | Crimp | - | Gold | 19.7µin (0.50µm) | - | - | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Pin | 0.9mm | 20-24 AWG | - | - | Crimp | - | Gold | 19.7µin (0.50µm) | - | - | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Socket | 0.9mm | 20-24 AWG | - | - | Crimp | - | Gold | 19.7µin (0.50µm) | - | - | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Socket | 1.3mm | 18-22 AWG | - | - | Crimp | - | Gold | 19.7µin (0.50µm) | - | - | |||
0 In Stock | Active | Bulk | Active | Power, Machined | Socket | 2.0mm | 12-16 AWG | - | - | Crimp | - | Gold | 19.7µin (0.50µm) | - | - |