334M0010B9 | |
---|---|
DigiKey Part Number | 334M0010B9-ND |
Manufacturer | |
Manufacturer Product Number | 334M0010B9 |
Description | CONTACT PIN 22-26AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size 0.7mm Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |