Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,153 In Stock | 1 : ¥11.41000 Bulk | - | Bulk | Active | Signal, Machined | Pin | 16 | 16-20 AWG | - | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 | ||
3,820 In Stock | 1 : ¥10.10000 Bulk | - | Bulk | Active | Signal, Machined | Socket | 20 | 20-24 AWG | - | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 | ||
376 In Stock | 1 : ¥12.56000 Bulk | - | Bulk | Active | Signal, Machined | Socket | 16 | 16 AWG | - | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 | ||
5,617 In Stock | 1 : ¥29.64000 Bulk | - | Bulk | Active | Signal | Socket | 22 | 22-26 AWG | - | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 | ||
0 In Stock Check Lead Time | 1 : ¥28.82000 Bulk | - | Bulk | Active | Signal, Machined | Pin | 12 | 12-14 AWG | - | - | Crimp | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | Military | MIL-C-39029 |