Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.95200 | ¥109.52 |
25 | ¥10.48560 | ¥262.14 |
50 | ¥10.25240 | ¥512.62 |
100 | ¥9.78610 | ¥978.61 |
250 | ¥8.85412 | ¥2,213.53 |
500 | ¥8.15512 | ¥4,077.56 |
1,000 | ¥6.99007 | ¥6,990.07 |
2,500 | ¥6.52407 | ¥16,310.17 |