Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,290 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥1.05802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | 2.5mm | 17-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support | |||
13,527 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.88161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Power, Stamped | Socket | 2.5mm | 17-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Silver | 118.1µin (3.00µm) | Tin | Insulation Support | |||
0 In Stock Check Lead Time | 12,000 : ¥1.64217 Bulk | Bulk | Active | Power, Stamped | Socket | 2.5mm | 17-20 AWG | 0.5 ~ 1.0mm² | - | Crimp | Copper Alloy | Tin | 39.4µin (1.00µm) | Tin | Insulation Support |