Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,746 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
930 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
1,551 In Stock | 1 : ¥11.66000 Bag | Bag | Active | Machined | Socket | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
993 In Stock | 1 : ¥15.02000 Bag | Bag | Active | Signal, Machined | Socket | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | 5.00µin (0.127µm) | Nickel | - | |||
329 In Stock | 1 : ¥16.34000 Bag | Bag | Active | Signal, Machined | Socket | 16 | 14-16 AWG | 2.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
1,057 In Stock | 1 : ¥19.46000 Bag | Bag | Active | Machined | Socket | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
1,065 In Stock | 1 : ¥4.35000 Cut Tape (CT) 12,000 : ¥1.80091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Signal, Stamped | Socket | 16 | 14 AWG | 2.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | Insulation Support | |||
0 In Stock Check Lead Time | 1,000 : ¥6.59206 Bag | Bag | Active | Signal, Machined | Socket | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 5.00µin (0.127µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.46271 Bag | Bag | Active | Signal, Machined | Socket | 16 | 14-16 AWG | 2.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | 5.00µin (0.127µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.19904 Bag | Bag | Active | Signal, Machined | Socket | 16 | 14-16 AWG | 2.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | 15.0µin (0.38µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.94531 Bag | Bag | Active | Machined | Socket | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 15.0µin (0.38µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥11.94034 Bag | Bag | Active | Signal, Machined | Socket | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | 15.0µin (0.38µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥18.51582 Bag | Bag | Active | Signal, Machined | Socket | 16 | 14-16 AWG | 2.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥20.43954 Bag | Bag | Active | Signal, Machined | Socket | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Nickel | - |