Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock 650 Factory | 1 : ¥28.00000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Black | Silver | Black | - | - | Ground | Shielded | 7.5A | 125VAC | - | - | |||
105 In Stock 1,890 Factory | 1 : ¥43.51000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Black | Silver | Black | - | - | Ground | Shielded | 15A | 125VAC | - | - | |||
378 In Stock 8,800 Factory | 1 : ¥50.16000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | - | - | Ground | Shielded | 15A | 125VAC | - | - | |||
129 In Stock 1,400 Factory | 1 : ¥19.21000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | - | - | Ground | Shielded | 7.5A | 125VAC | - | - | |||
35 In Stock 1,940 Factory | 1 : ¥50.16000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Black | Silver | Black | - | - | Ground | Shielded | 15A | 125VAC | - | - | |||
76 In Stock 1,000 Factory | 1 : ¥50.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | - | - | Ground | Shielded | 7.5A | 125VAC | - | - | |||
95 In Stock 370 Factory | 1 : ¥54.92000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Black | Silver | Black | - | - | Ground | Shielded | 7.5A | 125VAC | - | - | |||
41 In Stock 740 Factory | 1 : ¥32.92000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | - | - | Ground | Shielded | 15A | 125VAC | - | - | |||
32 In Stock 3,744 Factory | 1 : ¥51.97000 Tray | Tray | Active | Receptacle, Male Pins | 4 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 10A | 125VAC | - | -40°C ~ 70°C | |||
10 In Stock 3,354 Factory | 1 : ¥46.06000 Tray | Tray | Active | Receptacle, Male Pins | 4 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Unshielded | 10A | 125VAC | - | -40°C ~ 70°C | |||
19 In Stock 3,609 Factory | 1 : ¥65.68000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Unshielded | 10A | 125VAC | - | -40°C ~ 70°C | |||
6 In Stock 3,837 Factory | 1 : ¥72.66000 Bag | Bag | Active | Receptacle, Female Sockets | 4 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 10A | 125VAC | - | -40°C ~ 70°C |