IO-XLR4-M-JL | |
---|---|
DigiKey Part Number | 1937-IO-XLR4-M-JL-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR4-M-JL |
Description | JL SERIES,4 PIN XLR MALE RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Aviation, Communication Systems |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
10 | ¥41.78800 | ¥417.88 |
30 | ¥39.57667 | ¥1,187.30 |
40 | ¥38.65575 | ¥1,546.23 |
80 | ¥36.81588 | ¥2,945.27 |
230 | ¥32.21422 | ¥7,409.27 |
440 | ¥31.29373 | ¥13,769.24 |
950 | ¥26.69163 | ¥25,357.05 |
2,400 | ¥24.85084 | ¥59,642.02 |