Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥9,234.82300 Bulk | Bulk | Active | Plug, Male Pins | 19 | - | - | Free Hanging (In-Line) | - | Wire Leads | Push-Pull | - | Metal | Aluminum | Electroless Nickel | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 19 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | Keyed | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | 1A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | Keyed | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | 1A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 19 | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | Keyed | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | 1A | - | - | -55°C ~ 200°C |