QCM019PC2DC120B | |
---|---|
DigiKey Part Number | QCM019PC2DC120B-ND |
Manufacturer | |
Manufacturer Product Number | QCM019PC2DC120B |
Description | CONN PLUG MALE 19POS WIRE LEADS |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Wire Leads | |
Fastening Type | Push-Pull | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥9,234.82300 | ¥92,348.23 |