KMDVLX-8S-N-1 | |
---|---|
DigiKey Part Number | 2092-KMDVLX-8S-N-1-ND |
Manufacturer | |
Manufacturer Product Number | KMDVLX-8S-N-1 |
Description | MINI-DIN VERTICAL 8P SNAP & LOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KMDVLX-8S-N-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio, Video |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.07200 | ¥140.72 |
25 | ¥13.47080 | ¥336.77 |
50 | ¥13.17020 | ¥658.51 |
100 | ¥12.57250 | ¥1,257.25 |
250 | ¥11.37484 | ¥2,843.71 |
500 | ¥10.47686 | ¥5,238.43 |
1,000 | ¥8.98013 | ¥8,980.13 |
2,500 | ¥8.38146 | ¥20,953.65 |