Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264 In Stock | 1 : ¥55.50000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 60V | - | -40°C ~ 85°C | |||
2,926 In Stock | 1 : ¥59.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
251 In Stock | 1 : ¥79.39000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Wire Leads | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
386 In Stock | 1 : ¥102.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | T | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 12A | 60VDC | - | -40°C ~ 105°C | |||
122 In Stock | 1 : ¥185.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (Power) | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | S | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 12A | 630VAC | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | -40°C ~ 85°C | |||
1,510 In Stock | 1 : ¥55.09000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
288 In Stock | 1 : ¥73.97000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Wire Leads | Threaded | T | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 12A | 60VDC | - | -40°C ~ 85°C | |||
123 In Stock | 1 : ¥75.53000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | S | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 12A | 630VAC | - | -40°C ~ 85°C | |||
150 In Stock | 1 : ¥75.94000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Wire Leads | Threaded | T | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 12A | 60VDC | - | -40°C ~ 85°C | |||
1,364 In Stock | 1 : ¥74.22000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | T | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 12A | 60VDC | - | -40°C ~ 85°C | |||
80 In Stock | 1 : ¥92.36000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Push In, Spring | Threaded | A | Plastic | Plastic | - | Gold | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 48VAC, 60VDC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
10 In Stock | 1 : ¥75.53000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | T | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 12A | 60VDC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥93.76000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | T | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 12A | 60VDC | - | -40°C ~ 105°C |