T4171210004-001 | |
---|---|
DigiKey Part Number | A134660-ND |
Manufacturer | |
Manufacturer Product Number | T4171210004-001 |
Description | CONN RCPT MALE 4P GOLD WIRE LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | T4171210004-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.39000 | ¥79.39 |
10 | ¥69.15900 | ¥691.59 |
25 | ¥67.34320 | ¥1,683.58 |
50 | ¥65.52240 | ¥3,276.12 |
100 | ¥61.51850 | ¥6,151.85 |
250 | ¥61.15452 | ¥15,288.63 |
500 | ¥57.51428 | ¥28,757.14 |
1,000 | ¥51.32606 | ¥51,326.06 |