Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
891 In Stock | 1 : ¥123.15000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | - | Metal | Metal | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | Board Lock, Ground | Shielded | 3A | 30VAC/DC | - | -40°C ~ 105°C | |||
111 In Stock | 1 : ¥158.04000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole, Right Angle | - | Solder | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
173 In Stock | 1 : ¥80.87000 Tray | Tray | Active | Receptacle, Female Sockets | 6 | M8-6 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Unshielded | 1A | 30V | - | -40°C ~ 105°C | |||
642 In Stock | 1 : ¥324.78000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | M8-6 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | - | 1.5A | 30VAC/DC | - | -40°C ~ 85°C | |||
40 In Stock | 1 : ¥286.93000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 2A | 30V | - | -40°C ~ 85°C | |||
132 In Stock | 1 : ¥44.58000 Cut Tape (CT) 100 : ¥35.65520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Male Pins | 6 | M8-6 | - | Surface Mount | - | Solder | - | - | - | - | - | Gold | Black | - | - | Board Guide, Ground, Insert Only, Requires Shell | Shielded | 1.5A | 30VAC/DC | - | -55°C ~ 125°C | |||
28 In Stock | 1 : ¥94.49000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | M8-6 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | S | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1.5A | 30V | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥128.16000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | M8-6 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Metal | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | Board Lock, Ground | Shielded | 1.5A | 30V | - | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥78.73000 Tray | Tray | Active | Plug, Male Pins | 6 | M8-6 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Unshielded | 1A | 30V | - | -40°C ~ 105°C |