54-00321 | |
---|---|
DigiKey Part Number | 839-54-00321-ND |
Manufacturer | |
Manufacturer Product Number | 54-00321 |
Description | M8 A-CODE 6POS RCPT PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M8-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.87000 | ¥80.87 |
10 | ¥72.78000 | ¥727.80 |
25 | ¥68.55840 | ¥1,713.96 |
40 | ¥66.79900 | ¥2,671.96 |
80 | ¥65.04213 | ¥5,203.37 |
230 | ¥58.01013 | ¥13,342.33 |
440 | ¥54.49445 | ¥23,977.56 |
945 | ¥48.16601 | ¥45,516.88 |