Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,281 In Stock | 1 : ¥19.46000 Bag | Bag | Active | Plug, Male Pins | 5 | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Steel | Nickel | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A, 2A | 100VAC, 12VDC | - | 5°C ~ 70°C | |||
11,793 In Stock | 1 : ¥21.76000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 2A | 100VAC | - | -40°C ~ 85°C | |||
657 In Stock | 1 : ¥13.38000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide | Unshielded | 2A | 24VDC | - | -25°C ~ 85°C | |||
1,682 In Stock | 1 : ¥16.67000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | Mini DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
1,682 In Stock | 1 : ¥17.90000 Box | Box | Active | Receptacle, Female Sockets | 7 | DIN (270 Degree) | - | Through Hole | - | Solder | Push-Pull | Keyed | Metal | Iron Sheet | Nickel | Tin | Silver | - | UL94 V-0 | - | Shielded | 1A | 24VDC | - | -20°C ~ 60°C | |||
549 In Stock | 1 : ¥32.84000 Bag | Bag | Active | Plug, Male Pins | 5 | DIN (180 Degree) | - | Free Hanging (In-Line), Right Angle | - | Solder | Push-Pull | - | Metal | Metal | - | Nickel | Black, Silver | - | - | Strain Relief | Unshielded | 1A | 100VAC | 0.236" (6.00mm) | -20°C ~ 70°C | |||
119 In Stock | 1 : ¥44.17000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | F | - | - | - | Tin | - | - | - | Ground | Shielded | 3A | 34VDC | - | - | ||
447 In Stock | 1 : ¥48.27000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Twist | F | Metal | Steel | - | Tin | - | - | - | Ground | Shielded | 3A | 34VDC | - | - | ||
295 In Stock | 1 : ¥80.21000 Bulk | - | Bulk | Active | Plug, Male Pins | 5 | DIN (240 Degree) | - | Free Hanging (In-Line) | - | Solder | Push-Pull | 4 | Metal | Zinc Die Cast | Nickel | Tin | Silver | - | - | Backshell, Cable Clamp, Strain Relief | - | 3A | 34VDC | - | - | ||
878 In Stock | 1 : ¥40.88000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Through Hole | - | Solder | Push-Pull | F | Metal | Steel | - | Tin | - | - | - | Ground | Shielded | 3A | 34VDC | - | - | ||
0 In Stock Check Lead Time | 500 : ¥17.53502 Tray | Tray | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 2A | 100VAC | - | -40°C ~ 85°C |