MS3116E8-3S

DigiKey Part Number
IMS3116E8-3S-ND
Manufacturer
Manufacturer Product Number
MS3116E8-3S
Description
CONN PLUG 3POS STRAIGHT W/SCKT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
8-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Backshell
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥356.47000¥356.47
10¥312.17800¥3,121.78
25¥298.69240¥7,467.31
50¥289.05580¥14,452.79
100¥279.42070¥27,942.07
250¥264.00432¥66,001.08
Manufacturers Standard Package