N034-05N-BL | |
---|---|
DigiKey Part Number | TL2367-ND |
Manufacturer | |
Manufacturer Product Number | N034-05N-BL |
Description | CABLE MOD 8P8C JACK-PLUG 0.42' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.42' (127.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.42' (127.0mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.35000 | ¥87.35 |
10 | ¥78.63400 | ¥786.34 |
25 | ¥74.07880 | ¥1,851.97 |
50 | ¥72.17740 | ¥3,608.87 |
100 | ¥70.27840 | ¥7,027.84 |
250 | ¥62.68088 | ¥15,670.22 |
500 | ¥58.88204 | ¥29,441.02 |
1,000 | ¥52.04409 | ¥52,044.09 |