Circular Connector Assemblies

Results: 4
Series
4243
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Shell Size - Insert
M12-4M8-4
Mounting Type
Free Hanging (In-Line)Panel Mount, Through Hole, Right Angle
Mounting Feature
-Bulkhead
Termination
ScrewSolder
Orientation
AD
Primary Material
MetalPlastic
Shell Material
Copper ZincPolyamide (PA6), Nylon 6, Glass Filled
Shell Finish
-Nickel
Color
Black, SilverSilver
Material Flammability Rating
UL94UL94 V-0
Features
BackshellBackshell, Coupling NutBoard Guide, Board Lock
Shielding
ShieldedUnshielded
Voltage Rating
30V250V
Cable Opening
0.157" ~ 0.217" (4.00mm ~ 5.50mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
43-01229
43-01229
CONN PLUG FMALE 4POS GOLD SOLDER
Amphenol CONEC
5,406
In Stock
1 : ¥95.23000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead
Solder
Threaded
D
Metal
Copper Zinc
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Board Lock
Shielded
4A
250V
-
-30°C ~ 85°C
42-00011
42-00011
CONN RCPT MALE 4POS GOLD SCREW
Amphenol CONEC
1,259
In Stock
1 : ¥74.87000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M8-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Copper Zinc
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94
Backshell
Unshielded
4A
30V
0.157" ~ 0.217" (4.00mm ~ 5.50mm)
-30°C ~ 85°C
42-00012
42-00012
CONN PLUG FMALE 4POS GOLD SCREW
Amphenol CONEC
52
In Stock
1 : ¥115.84000
Bulk
Bulk
Active
Plug, Female Sockets
4
M8-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Copper Zinc
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94
Backshell, Coupling Nut
Unshielded
4A
30V
0.157" ~ 0.217" (4.00mm ~ 5.50mm)
-30°C ~ 85°C
43-00092
43-00092
CONN PLUG FMALE 4POS GOLD SCREW
Amphenol CONEC
0
In Stock
Check Lead Time
1 : ¥89.82000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Plastic
Polyamide (PA6), Nylon 6, Glass Filled
-
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94
Backshell, Coupling Nut
Unshielded
4A
250V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-30°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.