42-00012 | |
---|---|
DigiKey Part Number | 626-2135-ND |
Manufacturer | |
Manufacturer Product Number | 42-00012 |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA6), Nylon 6, Glass Filled | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.84000 | ¥115.84 |
10 | ¥102.67200 | ¥1,026.72 |
25 | ¥98.72440 | ¥2,468.11 |
50 | ¥94.77720 | ¥4,738.86 |
100 | ¥89.51150 | ¥8,951.15 |
250 | ¥81.61300 | ¥20,403.25 |
500 | ¥76.34774 | ¥38,173.87 |
1,000 | ¥70.02930 | ¥70,029.30 |