Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
449 In Stock | 1 : ¥31.53000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 10A | 300V | - | -45°C ~ 105°C | |||
544 In Stock | 1 : ¥67.65000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 10A | 300V | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | -45°C ~ 105°C | |||
242 In Stock | 1 : ¥114.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
983 In Stock | 1 : ¥154.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount, Through Hole | Front and Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6.5A | - | - | -55°C ~ 250°C | |||
37 In Stock | 1 : ¥23.48000 Tray | - | Tray | Active | Plug, Male Pins | 4 | XLR | - | Free Hanging (In-Line) | - | Screw | Push-Pull | Keyed | Metal | Metal | - | - | Black | - | - | Backshell, Strain Relief | Unshielded | - | - | - | - |