EZG.0B.304.CLN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


ODU
In Stock: 2
Unit Price: ¥378.14000
Datasheet

EZG.0B.304.CLN

DigiKey Part Number
EZG.0B.304.CLN-ND
Manufacturer
Manufacturer Product Number
EZG.0B.304.CLN
Description
CONN RCPT FMALE 4POS GOLD SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
304
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Board Lock
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.35000¥281.35
10¥246.36000¥2,463.60
25¥235.71320¥5,892.83
50¥228.11100¥11,405.55
100¥220.50630¥22,050.63
250¥208.34052¥52,085.13
Manufacturers Standard Package