Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 0B, 0S Series Receptacle | |
Shell Size - Insert | - | |
Material | Polyoxymethylene | |
Features | Contains Strap with Ring, Dust Tight, Water Resistant | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.57000 | ¥142.57 |
10 | ¥126.39700 | ¥1,263.97 |
25 | ¥121.53640 | ¥3,038.41 |
50 | ¥116.67380 | ¥5,833.69 |
100 | ¥110.19270 | ¥11,019.27 |
250 | ¥100.46940 | ¥25,117.35 |
500 | ¥93.98766 | ¥46,993.83 |
1,000 | ¥86.20925 | ¥86,209.25 |