Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥75.12000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | MIL-5015 | 10SL-3 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | 0.625" (15.88mm) | -55°C ~ 125°C | |||
781 Marketplace | 1 : ¥304.50000 Box | Box | Active | Receptacle, Female Sockets | 3 | - | - | 12-3 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
42 In Stock | 1 : ¥297.61000 Bulk | Bulk | Active | Receptacle, Female Sockets | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 50 : ¥152.11460 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Military | MIL-DTL-5015 | 10SL-3 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | Environment Resistant | - | - | - | 22A | 500VAC, 700VDC | - | -55°C ~ 125°C |