Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥200.97000 Tray | Tray | Active | Plug, Female Sockets | 10 (Power) | 12 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Zinc Alloy | Chrome | Gold | Black | IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Rotatable, Strain Relief | Unshielded | 3A | 200VAC, 250VDC | 0.224" ~ 0.256" (5.70mm ~ 6.50mm) | -25°C ~ 125°C | |||
436 In Stock | 1 : ¥289.63000 Bag | Bag | Active | Receptacle, Male Pins | 10 | S | - | Panel Mount | Flange | Solder Cup | Push-Twist | N (Normal) | Metal | Zinc Alloy | Zinc | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 200VAC | 0.472" (12.00mm) | -20°C ~ 100°C | |||
9 In Stock | 1 : ¥798.21000 Bulk | Bulk | Active | Plug, Female Sockets | 4 (3 + PE) | 22-22 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Zinc | Silver | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut, Ground Lug | - | 46A | - | - | -55°C ~ 125°C | |||
17 In Stock | 1 : ¥161.56000 Tray | Tray | Active | Plug, Female Sockets | 4 (3 + PE) | S | - | Free Hanging (In-Line) | - | Solder Cup | Push-Twist | N (Normal) | Metal | Zinc Alloy | Zinc | Silver | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 5A | 200VAC | 0.256" ~ 0.315" (6.50mm ~ 8.00mm) | -20°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥440.36000 Tray | Tray | Active | Plug, Female Sockets | 10 | S | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | N (Normal) | Plastic | Synthetic Resin | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 3A | 200VAC | - | -20°C ~ 100°C | |||
0 In Stock Check Lead Time | 54 : ¥73.25611 Tray | Tray | Active | Receptacle, Male Pins | 10 | S | - | Panel Mount, Through Hole | Flange | Solder | Push-Twist | N (Normal) | Metal | Zinc Alloy | Zinc | Gold | Black | IP67 - Dust Tight, Waterproof | - | Ground Lug | - | 3A | 200VAC | 0.472" (12.00mm) | -20°C ~ 100°C |