Circular Connector Assemblies

Results: 3
Manufacturer
Amphenol Aerospace OperationsConesys
Series
-Military, MIL-DTL-26482 Series II
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Female Sockets
Number of Positions
33 (Power)
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Shell Finish
Olive Drab CadmiumOlive Drab Chromate over Cadmium
Ingress Protection
-Fluid Resistant
Features
-Coupling Nut
Shielding
-Unshielded
Operating Temperature
-55°C ~ 175°C-55°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
AE770L12-10P
MS3470W12-3S
CONN RCPT FMALE 3POS GOLD CRIMP
Conesys
781
Marketplace
1 : ¥304.50000
Box
Box
Active
Receptacle, Female Sockets
3
-
-
12-3
-
Panel Mount
Flange
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Gold
Olive Drab
-
-
-
-
-
-
-
-55°C ~ 200°C
30
In Stock
1 : ¥353.51000
Box
-
Box
Active
Plug, Male Pins
3 (Power)
Military
MIL-DTL-26482 Series II
12-3
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Chromate over Cadmium
Gold
Olive Drab
Fluid Resistant
-
Coupling Nut
Unshielded
-
-
-
-55°C ~ 175°C
AE7 3C 3#16 SKT PLUG
MS3476W12-3S
AE7 3C 3#16 SKT PLUG
Conesys
0
Marketplace
Active
Box
Active
Plug, Female Sockets
3
-
-
12-3
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Gold
Olive Drab
-
-
-
-
-
-
-
-55°C ~ 200°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.